+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4911T-E/MS

IC: D/A converter; 10bit; Ch: 1; 2.7÷5.5V; TSSOP8; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4911T-E/MS
TME Symbol:
MCP4911T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Interface
  • 3-wire
  • Microwire
  • SPI
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4911T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.19 EURGross price for quantities from 2500 pcs - 1.43 EUR
No. of pieces (Multiplicity: 2 500)