+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4912-E/P

IC: D/A converter; 10bit; Ch: 2; 2.7÷5.5V; DIP14; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4912-E/P
TME Symbol:
MCP4912-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
DIP14
Mounting
THT
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.5LSB
Kind of package
tube
Manufacturer standard package
30pcs.
Max INL
±3.5LSB
Integrated circuit features
rail-to-rail
Operating current
0.35mA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4912-E/P
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 5 pcs - 3.58 EURGross price for quantities from 5 pcs - 4.29 EUR
Net price for quantities from 26 pcs - 3.40 EURGross price for quantities from 26 pcs - 4.07 EUR
Net price for quantities from 104 pcs - 3.30 EURGross price for quantities from 104 pcs - 3.95 EUR
Packaging method by the manufacturer:
Tube = 13 pcs