+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP4912-E/SL

IC: D/A converter; 10bit; Ch: 2; Uoper: 2.7÷5.5V; SOIC14; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4912-E/SL
TME Symbol:
MCP4912-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
SOIC14
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
57pcs.
Interface
  • serial
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4912-E/SL
0 in TME stock
No. of pieces (Multiple of: 57)
Minimum order quantity: 228.
Multiple of: 57.
Net price for quantities from 228 pcs - 1.65 EURGross price for quantities from 228 pcs - 1.98 EUR