+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4921-E/SN

IC: D/A converter; 12bit; Ch: 1; 2.7÷5.5V; SO8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4921-E/SN
TME Symbol:
MCP4921-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.75LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Max INL
±12LSB
Operating current
175µA
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4921-E/SN
232 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 GBPGross price for quantities from 1 pcs - 2.20 GBP
Net price for quantities from 5 pcs - 1.73 GBPGross price for quantities from 5 pcs - 2.07 GBP
Net price for quantities from 10 pcs - 1.70 GBPGross price for quantities from 10 pcs - 2.03 GBP
Packaging method by the manufacturer:Tube = 100 pcs