+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4922-E/P

IC: D/A converter; 12bit; Ch: 2; 2.7÷5.5V; DIP14; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4922-E/P
TME Symbol:
MCP4922-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
DIP14
Mounting
THT
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.75LSB
Kind of package
tube
Manufacturer standard package
30pcs.
Max INL
±12LSB
Operating current
175µA
Gross weight0.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4922-E/P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.05 EURGross price for quantities from 1 pcs - 3.66 EUR
Net price for quantities from 5 pcs - 2.87 EURGross price for quantities from 5 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.74 EURGross price for quantities from 10 pcs - 3.28 EUR
Net price for quantities from 30 pcs - 2.59 EURGross price for quantities from 30 pcs - 3.11 EUR
Net price for quantities from 120 pcs - 2.46 EURGross price for quantities from 120 pcs - 2.95 EUR
Packaging method by the manufacturer:Tube = 30 pcs