+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4922-E/ST

IC: D/A converter; 12bit; Ch: 2; Uoper: 2.7÷5.5V; TSSOP14; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4922-E/ST
TME Symbol:
MCP4922-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
TSSOP14
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
96pcs.
Interface
  • serial
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4922-E/ST
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 192.
Multiplicity: 96.
Net price for quantities from 192 pcs - 2.37 EURGross price for quantities from 192 pcs - 2.84 EUR