+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6002-I/P

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷6VDC; DIP8; 4.5mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6002-I/P
TME Symbol:
MCP6002-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
1.8...6V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
170µA
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
60pcs.
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6002-I/P
2071 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 60 pcs - 0.31 EURGross price for quantities from 60 pcs - 0.37 EUR
Net price for quantities from 120 pcs - 0.30 EURGross price for quantities from 120 pcs - 0.36 EUR
Packaging method by the manufacturer:Tube = 60 pcs