+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6004-E/P

IC: operational amplifier; 1MHz; Ch: 4; 1.8÷6VDC; DIP14; 4.5mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6004-E/P
TME Symbol:
MCP6004-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
1.8...6V DC
Case
DIP14
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
100µA
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6004-E/P
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 720.
Multiple of: 30.
Net price for quantities from 720 pcs - 0.43 EURGross price for quantities from 720 pcs - 0.52 EUR