+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6004-I/P

IC: operational amplifier; 1MHz; Ch: 4; 1.8÷6VDC; DIP14; 4.5mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6004-I/P
TME Symbol:
MCP6004-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
1.8...6V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
170µA
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6004-I/P
1119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 30 pcs - 0.50 USDGross price for quantities from 30 pcs - 0.60 USD
Net price for quantities from 60 pcs - 0.49 USDGross price for quantities from 60 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 30 pcs