+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6004-I/ST

IC: operational amplifier; 1MHz; Ch: 4; 1.8÷6VDC; TSSOP14; 4.5mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6004-I/ST
TME Symbol:
MCP6004-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
170µA
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
96pcs.
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6004-I/ST
2087 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 30 pcs - 0.45 USDGross price for quantities from 30 pcs - 0.54 USD
Net price for quantities from 96 pcs - 0.43 USDGross price for quantities from 96 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 96 pcs