+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP601-E/SN

IC: operational amplifier; 2.8MHz; Ch: 1; Uoper: 2.7÷6V; SOIC8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP601-E/SN
TME Symbol:
MCP601-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Operating voltage
2.7...6V
Mounting
SMT
Case
SOIC8
Operating temperature
-40...125°C
Slew rate
2.3V/μs
Quiescent current
200µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
1pA
Input offset current
5nA
Manufacturer standard package
100pcs.
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP601-E/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 800.
Multiple of: 100.
Net price for quantities from 800 pcs - 0.48 USDGross price for quantities from 800 pcs - 0.57 USD