+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP601-I/P

IC: operational amplifier; 2.8MHz; Ch: 1; 2.7÷6VDC; DIP8; 2mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP601-I/P
TME Symbol:
MCP601-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Mounting
THT
Voltage supply range
2.7...6V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
325µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
60pcs.
Gross weight0.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP601-I/P
750 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 60 pcs - 0.42 EURGross price for quantities from 60 pcs - 0.51 EUR
Net price for quantities from 120 pcs - 0.41 EURGross price for quantities from 120 pcs - 0.49 EUR
Packaging method by the manufacturer:Tube = 60 pcs