+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP601-I/ST

IC: operational amplifier; 2.8MHz; Ch: 1; 2.7÷6VDC; TSSOP8; 2mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP601-I/ST
TME Symbol:
MCP601-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
TSSOP8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
325µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP601-I/ST
0 in TME stock
Net price for quantities from 800 pcs - 0.33 GBPGross price for quantities from 800 pcs - 0.39 GBP
No. of pieces (Multiplicity: 800)