+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP601RT-I/OT

IC: operational amplifier; 2.8MHz; Ch: 1; 2.7÷6VDC; SOT23-5; 2mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP601RT-I/OT
TME Symbol:
MCP601RT-I/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
325µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP601RT-I/OT
158 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.55 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs