+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.8MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...6V DC | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Slew rate | 2.3V/μs | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 230µA | |
Input offset voltage | 2mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Input offset current | 1pA | |
Manufacturer standard package | 3000pcs. |