+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP602T-I/SN

IC: operational amplifier; 2.8MHz; Ch: 2; 2.7÷6VDC; SO8; -2÷2mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP602T-I/SN
TME Symbol:
MCP602T-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
230µA
Input offset voltage
-2...2mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP602T-I/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.47 EURGross price for quantities from 3300 pcs - 0.56 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.