+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.8MHz | |
Number of channels | 1 | |
Operating voltage | 2.7...6V | |
Mounting | SMT | |
Operating temperature | -40...125°C | |
Slew rate | 2.3V/μs | |
Input offset voltage | 2mV | |
Kind of package | tube | |
Input bias current | 1pA | |
Input offset current | 5nA | |
Manufacturer standard package | 100pcs. |