+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6033-E/MS

IC: operational amplifier; 10kHz; Ch: 1; MSOP8; 0.15mV; tube; IB: 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6033-E/MS
TME Symbol:
MCP6033-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
1
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
4mV/μs
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
100pcs.
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6033-E/MS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.83 EUR