+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP603T-E/SN

IC: operational amplifier; 2.8MHz; Ch: 1; Uoper: 2.7÷6V; Uio: 2mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP603T-E/SN
TME Symbol:
MCP603T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
1
Operating voltage
2.7...6V
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
2.3V/μs
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
5nA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP603T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.50 USDGross price for quantities from 3300 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 300)