+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP604-E/ST

IC: operational amplifier; 2.8MHz; Ch: 4; Uoper: 2.7÷6V; TSSOP14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP604-E/ST
TME Symbol:
MCP604-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Operating voltage
2.7...6V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2.3V/μs
Input offset voltage
2mV
Kind of package
tube
Input bias current
1pA
Input offset current
5nA
Manufacturer standard package
96pcs.
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP604-E/ST
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 384.
Multiple of: 96.
Net price for quantities from 384 pcs - 1.15 USDGross price for quantities from 384 pcs - 1.38 USD