+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6041-I/SN

IC: operational amplifier; 14kHz; Ch: 1; 1.4÷6VDC; SO8; Iquiesc: 1uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6041-I/SN
TME Symbol:
MCP6041-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
14kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.4...6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
1µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6041-I/SN
0 in TME stock
Net price for quantities from 600 pcs - 0.51 EURGross price for quantities from 600 pcs - 0.61 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.
Packaging method by the manufacturerTube = 100 pcs