+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6042-E/SN

IC: operational amplifier; 14kHz; Ch: 2; Uoper: 1.4÷6V; SOIC8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6042-E/SN
TME Symbol:
MCP6042-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
14kHz
Number of channels
2
Operating voltage
1.4...6V
Mounting
SMT
Case
SOIC8
Operating temperature
-40...125°C
Slew rate
3mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6042-E/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.87 EUR