+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6044-I/P

IC: operational amplifier; 14kHz; Ch: 4; 1.4÷6VDC; DIP14; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6044-I/P
TME Symbol:
MCP6044-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
14kHz
Number of channels
4
Mounting
THT
Voltage supply range
1.4...6V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
4mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
1µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight1.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6044-I/P
196 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 20 pcs - 1.50 EURGross price for quantities from 20 pcs - 1.80 EUR
Net price for quantities from 30 pcs - 1.46 EURGross price for quantities from 30 pcs - 1.75 EUR
Net price for quantities from 60 pcs - 1.39 EURGross price for quantities from 60 pcs - 1.66 EUR
Net price for quantities from 120 pcs - 1.33 EURGross price for quantities from 120 pcs - 1.59 EUR
Packaging method by the manufacturer:Tube = 30 pcs