+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP604T-E/SL

IC: operational amplifier; 2.8MHz; Ch: 4; 2.7÷6VDC; SO14; -2÷2mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP604T-E/SL
TME Symbol:
MCP604T-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
2.3V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
230µA
Input offset voltage
-2...2mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
2600pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP604T-E/SL
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Net price for quantities from 2600 pcs - 0.95 EURGross price for quantities from 2600 pcs - 1.14 EUR