+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 385kHz | |
Number of channels | 4 | |
Operating voltage | 1.8...6V | |
Mounting | SMT | |
Case | SOIC14 | |
Operating temperature | -40...125°C | |
Slew rate | 0.15V/μs | |
Quiescent current | 30µA | |
Input offset voltage | 0.15mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Input offset current | 0.1nA | |
Manufacturer standard package | 2600pcs. |