+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 730kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Case | SOIC8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.25V/μs | |
Input offset voltage | 0.15mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Input offset current | 0.1nA | |
Manufacturer standard package | 3300pcs. |