+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6062T-E/SN

IC: operational amplifier; 730kHz; Ch: 2; SOIC8; Iquiesc: 60uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6062T-E/SN
TME Symbol:
MCP6062T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
730kHz
Number of channels
2
Mounting
SMT
Case
SOIC8
Operating temperature
-40...125°C
Slew rate
0.25V/μs
Quiescent current
60µA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6062T-E/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.92 USDGross price for quantities from 3300 pcs - 1.09 USD