+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP60712T-E/MS

IC: operational amplifier; 10MHz; Ch: 2; 2.2÷5.5VDC; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP60712T-E/MS
TME Symbol:
MCP60712T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
4.1V/μs
Integrated circuit features
rail-to-rail
Quiescent current
720µA
Input offset voltage
-180...180µV
Kind of package
reel, tape
Input bias current
0.1pA
Input offset current
0.1pA
Manufacturer standard package
2500pcs.
Gross weight0.338 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP60712T-E/MS
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.55 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.14 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.30 EUR
Net price for quantities from 2500 pcs - 1.00 EURGross price for quantities from 2500 pcs - 1.21 EUR