+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP608T-I/SN

IC: operational amplifier; 155kHz; Ch: 1; Iquiesc: 19uA; 0.25mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP608T-I/SN
TME Symbol:
MCP608T-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
155kHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
80mV/μs
Quiescent current
19µA
Input offset voltage
0.25mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
80pA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP608T-I/SN
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 0.60 GBPGross price for quantities from 3300 pcs - 0.71 GBP