+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP609-I/P

IC: operational amplifier; 155kHz; Ch: 4; 2.5÷6VDC; DIP14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP609-I/P
TME Symbol:
MCP609-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
155kHz
Number of channels
4
Mounting
THT
Voltage supply range
2.5...6V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
25µA
Input offset voltage
-0.25...0.25mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP609-I/P
231 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 3 pcs - 1.74 EURGross price for quantities from 3 pcs - 2.08 EUR
Net price for quantities from 30 pcs - 1.56 EURGross price for quantities from 30 pcs - 1.87 EUR
Net price for quantities from 120 pcs - 1.47 EURGross price for quantities from 120 pcs - 1.77 EUR
Packaging method by the manufacturer:Tube = 30 pcs