+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 155kHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 2.5...6V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 80mV/μs | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 18.7µA | |
Input offset voltage | -0.25...0.25mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Input offset current | 1pA | |
Manufacturer standard package | 2600pcs. |