+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6142-E/SN

IC: operational amplifier; 100kHz; Ch: 2; Uoper: 1.4÷6V; Uio: 3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6142-E/SN
TME Symbol:
MCP6142-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Operating voltage
1.4...6V
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
24mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
5nA
Manufacturer standard package
100pcs.
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6142-E/SN
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Net price for quantities from 500 pcs - 0.59 GBPGross price for quantities from 500 pcs - 0.71 GBP