+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6143-I/P

IC: operational amplifier; 100kHz; DIP8; Features: rail-to-rail

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6143-I/P
TME Symbol:
MCP6143-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Manufacturer standard package
60pcs.
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6143-I/P
0 in TME stock
Net price for quantities from 540 pcs - 0.59 EURGross price for quantities from 540 pcs - 0.70 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 540.
Multiplicity: 60.