+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6144-E/P

IC: operational amplifier; 100kHz; Ch: 4; Uoper: 1.4÷6V; DIP14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6144-E/P
TME Symbol:
MCP6144-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Operating voltage
1.4...6V
Mounting
THT
Case
DIP14
Operating temperature
-40...125°C
Slew rate
24mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
30pcs.
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6144-E/P
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 240.
Multiple of: 30.
Net price for quantities from 240 pcs - 1.41 EURGross price for quantities from 240 pcs - 1.69 EUR