+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6144-I/P

IC: operational amplifier; 100kHz; Ch: 4; 1.4÷6VDC; DIP14; -3÷3mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6144-I/P
TME Symbol:
MCP6144-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
THT
Voltage supply range
1.4...6V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
24mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
1µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight28.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6144-I/P
0 in TME stock
Net price for quantities from 240 pcs - 1.24 EURGross price for quantities from 240 pcs - 1.49 EUR
No. of pieces (Multiplicity: 240)