+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP616-I/P

IC: operational amplifier; 190kHz; Ch: 1; 2.3÷5.5VDC; DIP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP616-I/P
TME Symbol:
MCP616-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
190kHz
Number of channels
1
Mounting
THT
Voltage supply range
2.3...5.5V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
25µA
Input offset voltage
-0.15...0.15mV
Kind of package
tube
Input offset current
150pA
Manufacturer standard package
60pcs.
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP616-I/P
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 120 pcs - 0.85 USDGross price for quantities from 120 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs