+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP616-I/SN

IC: operational amplifier; 190kHz; Ch: 1; 2.3÷5.5VDC; SO8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP616-I/SN
TME Symbol:
MCP616-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
190kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
25µA
Input offset voltage
-0.15...0.15mV
Kind of package
tube
Input offset current
150pA
Manufacturer standard package
100pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP616-I/SN
0 in TME stock
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 500)