+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP617-I/MS

IC: operational amplifier; 190kHz; Ch: 2; 2.3÷5.5VDC; MSOP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP617-I/MS
TME Symbol:
MCP617-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
190kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
25µA
Input offset voltage
-0.15...0.15mV
Kind of package
tube
Input offset current
150pA
Manufacturer standard package
100pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP617-I/MS
0 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.09 EURGross price for quantities from 5 pcs - 1.31 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 1.18 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 1.10 EUR
No. of pieces (Multiplicity: 1)