+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP618-I/SN

IC: operational amplifier; 190kHz; Ch: 1; Iquiesc: 19uA; 0.15mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP618-I/SN
TME Symbol:
MCP618-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
190kHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
80mV/μs
Quiescent current
19µA
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
5nA
Input offset current
5nA
Manufacturer standard package
100pcs.
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP618-I/SN
0 in TME stock
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.02 USD
No. of pieces (Multiplicity: 100)