+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP619-I/P

IC: operational amplifier; 190kHz; Ch: 4; 2.3÷5.5VDC; DIP14; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP619-I/P
TME Symbol:
MCP619-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
190kHz
Number of channels
4
Mounting
THT
Voltage supply range
2.3...5.5V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
25µA
Input offset voltage
-0.15...0.15mV
Kind of package
tube
Input offset current
150pA
Manufacturer standard package
30pcs.
Gross weight1.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP619-I/P
0 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 30 pcs - 2.39 USDGross price for quantities from 30 pcs - 2.87 USD
Net price for quantities from 120 pcs - 2.35 USDGross price for quantities from 120 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcsTube = 30 pcs