+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP619T-I/SL

IC: operational amplifier; 190kHz; Ch: 4; 2.3÷5.5VDC; SO14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP619T-I/SL
TME Symbol:
MCP619T-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
190kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
80mV/μs
Integrated circuit features
rail-to-rail output
Quiescent current
19µA
Input offset voltage
-0.15...0.15mV
Kind of package
reel, tape
Input offset current
150pA
Manufacturer standard package
2600pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP619T-I/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.29 EURGross price for quantities from 2600 pcs - 1.55 EUR
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.