+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6231-E/MS

IC: operational amplifier; 300kHz; Ch: 1; 1.8÷6VDC; MSOP8; -5÷5mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6231-E/MS
TME Symbol:
MCP6231-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Integrated circuit features
rail-to-rail
Quiescent current
30µA
Input offset voltage
-5...5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6231-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.34 EURGross price for quantities from 3 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Packaging method by the manufacturer:Tube = 100 pcs