+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6234-E/SL

IC: operational amplifier; 300kHz; Ch: 4; 1.8÷6VDC; SO14; -5÷5mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6234-E/SL
TME Symbol:
MCP6234-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Integrated circuit features
rail-to-rail
Quiescent current
30µA
Input offset voltage
-5...5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
57pcs.
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6234-E/SL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 114 pcs - 0.69 USDGross price for quantities from 114 pcs - 0.83 USD
Packaging method by the manufacturer:Tube = 57 pcs