+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6234T-E/STVAO

IC: operational amplifier; 300kHz; Ch: 4; 1.8÷6VDC; TSSOP14; -5÷5mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6234T-E/STVAO
TME Symbol:
MCP6234T-E/STVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
300kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Integrated circuit features
rail-to-rail
Quiescent current
20µA
Input offset voltage
-5...5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Application
automotive industry
Manufacturer standard package
2500pcs.
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6234T-E/STVAO
250 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change