+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6241-E/P

IC: operational amplifier; 550kHz; Ch: 1; 1.8÷5.5VDC; DIP8; -5÷5mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6241-E/P
TME Symbol:
MCP6241-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
550kHz
Number of channels
1
Mounting
THT
Voltage supply range
1.8...5.5V DC
Case
DIP8
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail
Quiescent current
70µA
Input offset voltage
-5...5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
60pcs.
Gross weight0.455 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6241-E/P
162 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 60 pcs