+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6271-E/SN

IC: operational amplifier; 2MHz; Ch: 1; 2÷5.5VDC; SO8; -3÷3mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6271-E/SN
TME Symbol:
MCP6271-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Integrated circuit features
rail-to-rail
Quiescent current
240µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6271-E/SN
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Net price for quantities from 800 pcs - 0.41 EURGross price for quantities from 800 pcs - 0.49 EUR
Packaging method by the manufacturer:Tube = 50 pcs