+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6271T-E/MS

IC: operational amplifier; 2MHz; Ch: 1; MSOP8; 3mV; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6271T-E/MS
TME Symbol:
MCP6271T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
2500pcs.
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6271T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 0.42 EURGross price for quantities from 2500 pcs - 0.51 EUR
No. of pieces (Multiplicity: 2 500)