+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6274-E/P

IC: operational amplifier; 2MHz; Ch: 4; 2÷5.5VDC; DIP14; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6274-E/P
TME Symbol:
MCP6274-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
THT
Voltage supply range
2...5.5V DC
Case
DIP14
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Integrated circuit features
rail-to-rail
Quiescent current
240µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight1.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6274-E/P
105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 30 pcs - 1.07 USDGross price for quantities from 30 pcs - 1.29 USD
Net price for quantities from 60 pcs - 1.02 USDGross price for quantities from 60 pcs - 1.22 USD
Net price for quantities from 120 pcs - 0.96 USDGross price for quantities from 120 pcs - 1.15 USD
Net price for quantities from 150 pcs - 0.94 USDGross price for quantities from 150 pcs - 1.13 USD
Packaging method by the manufacturer:Tube = 30 pcs