+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6274T-E/STVAO

IC: operational amplifier; 2MHz; Ch: 4; 2÷5.5VDC; TSSOP14; -3÷3mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6274T-E/STVAO
TME Symbol:
MCP6274T-E/STVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Integrated circuit features
rail-to-rail
Quiescent current
240µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Application
automotive industry
Manufacturer standard package
2500pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6274T-E/STVAO
0 in TME stock
Net price for quantities from 2500 pcs - 1.29 USDGross price for quantities from 2500 pcs - 1.55 USD
No. of pieces (Multiplicity: 2 500)