+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6283-E/SN

IC: operational amplifier; 5MHz; Ch: 1; Uoper: 2.2÷6V; Uio: 3mV; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6283-E/SN
TME Symbol:
MCP6283-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Operating voltage
2.2...6V
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
5nA
Manufacturer standard package
100pcs.
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6283-E/SN
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.
Net price for quantities from 600 pcs - 0.56 EURGross price for quantities from 600 pcs - 0.67 EUR